Filter Your Search
1 - 2 of 2 results
|
V585ME42-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 21 V | 500 mV | 60 MHz/V | 1.815 GHz | 990 MHz | 7 dBm | -99 dBc/Hz | 24 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 3.3mm | Z-COMMUNICATIONS INC | compliant | |||
|
V585ME42
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 21 V | 500 mV | 60 MHz/V | 1.815 GHz | 990 MHz | 7 dBm | -99 dBc/Hz | 4 dB | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 3.3mm | Z-COMMUNICATIONS INC | compliant |