Filter Your Search
1 - 2 of 2 results
|
V613ME13-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 2.165 GHz | 2.22 GHz | 2.22 GHz | 5 V | 26 mA | Not Qualified | 85 °C | -10 °C | SURFACE MOUNT | 14 | METAL | LCC14(UNSPEC) | YES | Z-COMMUNICATIONS INC | LCC14(UNSPEC) | compliant | |||||||||
|
V613ME13
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 2.165 GHz | 2.22 GHz | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 40 MHz/V | 4 dBm | -103 dBc/Hz | 23 mA | 85 °C | -10 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant |