Filter Your Search
1 - 2 of 2 results
|
V630ME08
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 1 kHz | 4.5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 80 MHz/V | 2.33 GHz | 2.19 GHz | 4 dBm | -67 dBc/Hz | 3 dB | 85 °C | -30 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.588mm | Z-COMMUNICATIONS INC | compliant | |||
|
V630ME08-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 4.5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 80 MHz/V | 2.33 GHz | 2.19 GHz | 4 dBm | -91 dBc/Hz | 20 mA | 85 °C | -30 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant |