Filter Your Search
1 - 2 of 2 results
|
V660ME03-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 9 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 2 V | 35 MHz/V | 1.925 GHz | 1.69 GHz | 3 dBm | -99 dBc/Hz | 17 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant | |||
|
V660ME03
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 1 kHz | 9 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 2 V | 40 MHz/V | 1.925 GHz | 1.69 GHz | 4.5 dBm | -72 dBc/Hz | 2.5 dB | 75 °C | -30 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.588mm | Z-COMMUNICATIONS INC | compliant |