Filter Your Search
1 - 3 of 3 results
|
V6W60C-M3/I
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 3 A | 570 mV | 2.2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PSSO-G2 | e3 | TO-252AA | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DPAK-3/2 | compliant | EAR99 | 8541.10.00.80 | |||
|
V6WM100C-M3/I
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 3 A | 740 mV | 150 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 75 A | 1 | R-PSSO-G2 | e3 | TO-252AA | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DPAK-3/2 | compliant | EAR99 | 8541.10.00.80 | Vishay | ||
|
V6WL45C-M3/I
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 3 A | 520 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PSSO-G2 | e3 | TO-252AA | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DPAK-3/2 | compliant | EAR99 | 8541.10.00.80 | Vishay |