Filter Your Search
1 - 3 of 3 results
|
V826516B04SXTG-B1
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 2.5 V | 800 ps | 143 MHz | 4096 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 350 mA | 1.83 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N200 | Not Qualified | 70 °C | 200 | UNSPECIFIED | DIMM | DIMM200,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | MOSEL-VITELIC | MODULE | DIMM, DIMM200,24 | 200 | unknown | EAR99 | 8542.32.00.32 | ||
|
V826516B04SXTG-B0
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 2.5 V | 750 ps | 133 MHz | 4096 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 350 mA | 1.83 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N200 | Not Qualified | 70 °C | 200 | UNSPECIFIED | DIMM | DIMM200,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | MOSEL-VITELIC | MODULE | DIMM, DIMM200,24 | 200 | unknown | EAR99 | 8542.32.00.32 | ||
|
V826516B04SXTG-A1
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 2.5 V | 750 ps | 125 MHz | 4096 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 290 mA | 1.51 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N200 | Not Qualified | 70 °C | 200 | UNSPECIFIED | DIMM | DIMM200,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | MOSEL-VITELIC | MODULE | DIMM, DIMM200,24 | 200 | unknown | EAR99 | 8542.32.00.32 |