Filter Your Search
1 - 10 of 30 results
|
V9MLA0402NR
Littelfuse Inc
|
$0.2083 | Yes | Active | VARISTOR | 6.5 V | 0.05 J | SURFACE MOUNT | YES | 9 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PAPER, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 600 µm | 1.7 mm | 510 µm | LITTELFUSE INC | CHIP, 0402, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | ||||||
|
V9MLA0402LNR
Littelfuse Inc
|
$0.2567 | Yes | Active | VARISTOR | 6.5 V | 0.02 J | SURFACE MOUNT | YES | 9 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PAPER, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 600 µm | 1.7 mm | 510 µm | LITTELFUSE INC | CHIP, 0402, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | ||||||
|
V9MLA0402LNA
Littelfuse Inc
|
Check for Price | Yes | Active | 30 mW | METAL OXIDE FILM | VARISTOR | 6.5 V | 0.02 J | SURFACE MOUNT | YES | 9 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 0402, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Chip / Die | ||||||||
|
V9MLA0402R
Littelfuse Inc
|
Check for Price | Yes | Active | 30 mW | METAL OXIDE FILM | VARISTOR | 6.5 V | 0.05 J | SURFACE MOUNT | YES | 9 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 0402, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Chip / Die | ||||||||
|
V9MLA0402NT
Littelfuse Inc
|
Check for Price | Yes | Active | 30 mW | METAL OXIDE FILM | VARISTOR | 6.5 V | 0.05 J | SURFACE MOUNT | YES | 9 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 0402, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Chip / Die | ||||||||
|
V9MLA0402WT
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 30 mW | METAL OXIDE FILM | VARISTOR | 6.5 V | 0.05 J | SURFACE MOUNT | YES | 9 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 0402, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Chip / Die | ||||||||
|
V9MLA0402LWR
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 30 mW | METAL OXIDE FILM | VARISTOR | 6.5 V | 0.02 J | SURFACE MOUNT | YES | 9 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 0402, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Chip / Die | ||||||||
|
V9MLA0402LWH
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 30 mW | METAL OXIDE FILM | VARISTOR | 4 V | 0.4 J | SURFACE MOUNT | 150 °C | YES | 9 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | Chip / Die, | unknown | EAR99 | 8533.40.40.00 | Chip / Die | |||||||
|
V9MLA0402H
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 30 mW | METAL OXIDE FILM | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | 150 °C | YES | 9 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 0402, LEAD FREE | unknown | EAR99 | 8533.40.40.00 | Chip / Die | |||||||
|
V9MLA0402LT
Littelfuse Inc
|
Check for Price | No | Yes | Active | 30 mW | METAL OXIDE FILM | VARISTOR | 6.5 V | 0.02 J | SURFACE MOUNT | YES | 9 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 0402, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Chip / Die |