Filter Your Search
1 - 3 of 3 results
|
V9MLA0805LNHAUTO
Littelfuse Inc
|
$0.2495 | Yes | Active | METAL OXIDE | VARISTOR | 6.5 V | 0.1 J | SURFACE MOUNT | 125 °C | YES | 9 V | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 2.01 mm | 1.25 mm | LITTELFUSE INC | CHIP, 0805 | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | |||
|
V9MLA0805LNH
Littelfuse Inc
|
$0.3522 | Yes | Yes | Active | VARISTOR | 6.5 V | 0.1 J | SURFACE MOUNT | YES | 9 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.05 mm | 1.27 mm | LITTELFUSE INC | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | |||||
|
V9MLA0805LNH
Harris Semiconductor
|
Check for Price | Transferred | VARISTOR | HARRIS SEMICONDUCTOR | unknown |