Filter Your Search
1 - 4 of 4 results
|
VBC5048DT-40.000MHZ
ECS International Inc
|
Check for Price | Active | 40 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 20 % | 5 ns | 60 mA | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.2mm x 13.2mm x 6.4mm | ECS INC INTERNATIONAL | compliant | |||
|
VBC5048DT-40.000MHZ
Caliber Electronics Inc
|
Check for Price | Transferred | 40 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 20 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 5.68mm | CALIBER ELECTRONICS INC | unknown | Clock | ||||
|
VBC5048DT-1.000MHZ
Caliber Electronics Inc
|
Check for Price | Transferred | 1 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 20 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 5.68mm | CALIBER ELECTRONICS INC | unknown | Clock | ||||
|
VBC5048DT-1.000MHZ
ECS International Inc
|
Check for Price | Active | 1 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 20 % | 5 ns | 20 mA | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.2mm x 13.2mm x 6.4mm | ECS INC INTERNATIONAL | compliant |