Filter Your Search
1 - 7 of 7 results
|
VC-490-DAD-205A-167.331645MHZ
Vectron International
|
Check for Price | Obsolete | 167.3316 MHz | 20 % | 1 KOHM, 15 pF | 3.3 V | LVHCMOS | 3 V | 300 mV | 3 ns | NO | 100 ppm | 10 % | 3 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 13.8mm x 9.1mm x 5.5mm | VECTRON INTERNATIONAL | unknown | Clock | ||||
|
VC-490-DAD-205A-61.44MHZ
Vectron International
|
Check for Price | Obsolete | 61.44 MHz | 20 % | 1 KOHM, 15 pF | 3.3 V | LVHCMOS | 3 V | 300 mV | 3 ns | NO | 100 ppm | 10 % | 3 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 13.8mm x 9.1mm x 5.5mm | VECTRON INTERNATIONAL | unknown | Clock | ||||
|
VC-490-DAD-205A-166.6286MHZ
Vectron International
|
Check for Price | Obsolete | 166.6286 MHz | 20 % | 1 KOHM, 15 pF | 3.3 V | LVHCMOS | 3 V | 300 mV | 3 ns | NO | 100 ppm | 10 % | 3 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 13.8mm x 9.1mm x 5.5mm | VECTRON INTERNATIONAL | unknown | Clock | ||||
|
VC-490-DAD-205A-125MHZ
Vectron International
|
Check for Price | Obsolete | 125 MHz | 20 % | 1 KOHM, 15 pF | 3.3 V | LVHCMOS | 3 V | 300 mV | 3 ns | NO | 100 ppm | 10 % | 3 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 13.8mm x 9.1mm x 5.5mm | VECTRON INTERNATIONAL | unknown | Clock | ||||
|
VC-490-DAD-205A-155.52MHZ
Vectron International
|
Check for Price | Obsolete | 155.52 MHz | 20 % | 1 KOHM, 15 pF | 3.3 V | LVHCMOS | 3 V | 300 mV | 3 ns | NO | 100 ppm | 10 % | 3 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 13.8mm x 9.1mm x 5.5mm | VECTRON INTERNATIONAL | unknown | Clock | ||||
|
VC-490-DAD-205A-FREQ
Vectron International
|
Check for Price | Obsolete | 20 % | 1 KOHM, 15 pF | 3.3 V | LVHCMOS | 3 V | 300 mV | 3 ns | NO | 100 ppm | 10 % | 170 MHz | 50 MHz | 3 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 13.8mm x 9.1mm x 5.5mm | VECTRON INTERNATIONAL | unknown | Clock | |||
|
VC-490-DAD-205A-77.76MHZ
Vectron International
|
Check for Price | Obsolete | 77.76 MHz | 20 % | 1 KOHM, 15 pF | 3.3 V | LVHCMOS | 3 V | 300 mV | 3 ns | NO | 100 ppm | 10 % | 3 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 13.8mm x 9.1mm x 5.5mm | VECTRON INTERNATIONAL | unknown | Clock |