Filter Your Search
1 - 5 of 5 results
|
VC-707-ECW-KAAN-400M000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 400 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 600 ps | NO | 800 MHz | 270 MHz | 600 ps | 100 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | compliant | Clock | |||||
|
VC-707-ECW-KAAN-400M000000
Microchip Technology Inc
|
Check for Price | Yes | Active | 400 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 600 ps | NO | 800 MHz | 270 MHz | 600 ps | 100 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | compliant | Clock | |||||
|
VC-707-ECW-KAAN-400M000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 400 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 600 ps | NO | 800 MHz | 270 MHz | 600 ps | 100 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | compliant | Clock | EAR99 | 8542.31.00.01 | ||
|
VC-707-ECW-KAAN-400M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 400 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 600 ps | NO | 600 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||||
|
VC-707-ECW-KAAN-400M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 400 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 600 ps | NO | 600 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock |