Filter Your Search
1 - 10 of 108 results
|
VC-707-HCW-KAAN-800M000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 800 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | compliant | Clock | |||||
|
VC-707-HCW-KAAN-500M000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 500 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | compliant | Clock | |||||
|
VC-707-HCW-KABN-350M000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 350 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | VC-707 | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
VC-707-HCW-KAAN-644M531300
Vectron International
|
Check for Price | Yes | Yes | Transferred | 644.5313 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | VC-707 | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
VC-707-HCW-KABN-446M000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 446 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | compliant | Clock | |||||
|
VC-707-HCW-KAAN-669M323600
Microsemi Corporation
|
Check for Price | Yes | Transferred | 669.3236 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | compliant | Clock | ||||
|
VC-707-HCW-KAAN-350M000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 350 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | VC-707 | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
VC-707-HCW-KAAN-322M265600
Microsemi Corporation
|
Check for Price | Yes | Transferred | 322.2656 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | compliant | Clock | ||||
|
VC-707-HCW-KABN-666M541300
Microsemi Corporation
|
Check for Price | Yes | Transferred | 666.5413 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | compliant | Clock | ||||
|
VC-707-HCW-KABN-625M000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 625 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | compliant | Clock |