Filter Your Search
1 - 10 of 5,606 results
|
CB3LV-3I-100M000000
CTS Corporation
|
$2.4153 | Yes | Active | 100 MHz | 50 % | 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | CTS | ||||||||||
|
VC-826-EDE-KAAN-100M000000
Microchip Technology Inc
|
$16.9600 | Active | 100 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 500 ps | NO | 500 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.05mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||||||||||||
|
VC-706-ECW-SAAN-100M000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 600 ps | NO | 600 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||
|
RK115ACFP1C2EM100M000000
Rakon Limited
|
Check for Price | Contact Manufacturer | 100 MHz | 30 % | 13 pF | 5 V | ACMOS | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | 110 °C | -40 °C | SURFACE MOUNT | 4 | YES | 20.0mm x 15.0mm x 3.6mm | RAKON LTD | unknown | Clock | ||||||||||||||
|
VC-826-HDW-KABN-100M000000_SNPB
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 500 ps | NO | 500 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.05mm | MICROSEMI CORP | compliant | Clock | ||||||||||||||
|
VC-714-HCE-KAAN-100M000000TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 100 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 400 ps | NO | 400 ps | 70 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.8mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | LDFN-6 | |||||||
|
HT-MM900B7-6K-ES-100M000000
Vectron International
|
Check for Price | No | Transferred | 100 MHz | 50 % | 10 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 3 µA | 1.2 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.85mm | VECTRON INTERNATIONAL | unknown | Clock | DILCC4,.1,83 | |||||||||
|
VC-801-JAJ-SACN-100M000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 100 MHz | 100 % | 50 pF | 1.8 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | MICROSEMI CORP | compliant | Clock | |||||||||||
|
VC-806-HDW-SABN-100M000000_SNPB
Microsemi Corporation
|
Check for Price | Yes | Transferred | 100 MHz | 100 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 60 mA | 2.625 V | 2.375 V | 55/45 % | e0 | 70 °C | -10 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.12,50 | YES | Tin/Lead (Sn/Pb) | 5 mm x 3.2 mm x 1.3 mm | MICROSEMI CORP | compliant | Clock | |||||||
|
MO-9000BE-9K-FS-100M000000
Vectron International
|
Check for Price | Transferred | 100 MHz | 50 % | 10 pF | 3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 3 µA | 1.2 ns | 3.3 V | 2.7 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.06,63 | YES | 2mm x 1.6mm x 0.84mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC4,.06,63 |