Filter Your Search
1 - 1 of 1 results
|
VC-840-EAE-FAAN-8M70400000TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 8.704 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 7 mA | 3.45 V | 3.15 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | LCC4,.08X.1,67/51 | YES | 2.5mm x 2mm x 0.8mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |