Filter Your Search
1 - 10 of 14 results
|
VC080514C300DP
Kyocera AVX Components
|
$0.2964 | Yes | Yes | Active | VARISTOR | 10 V | 0.3 J | SURFACE MOUNT | YES | 14 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT | ||||
|
VC080514C300RP
Kyocera AVX Components
|
$0.2990 | Yes | Yes | Active | VARISTOR | 10 V | 0.3 J | SURFACE MOUNT | YES | 14 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | AVX CORP | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | SMT | ||||
|
VC080514C300RX
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 0.3 J | SURFACE MOUNT | 130 °C | YES | 14 V | e4 | 150 °C | -60 °C | 2 | RECTANGULAR PACKAGE | TR | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL | WRAPAROUND | AVX CORP | compliant | EAR99 | 8533.40.40.00 | |||||||||
|
VC080514C300T
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | METAL OXIDE FILM | VARISTOR | 0.3 J | SURFACE MOUNT | YES | 14 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | AVX CORP | Chip / Die, | compliant | EAR99 | 8533.40.40.00 | Chip / Die | ||||||||||
|
VC080514C300RP
KYOCERA Corporation
|
Check for Price | Active | VARISTOR | KYOCERA CORP | , | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
VC080514C300TP
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | VARISTOR | 10 V | 0.3 J | SURFACE MOUNT | YES | 14 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | AVX CORP | Chip / Die, | compliant | EAR99 | 8533.40.40.00 | SMT | ||||
|
VC080514C300RM
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | METAL OXIDE FILM | VARISTOR | 10 V | 0.3 J | SURFACE MOUNT | 125 °C | YES | 14 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | AVX CORP | CHIP, 0805 | not_compliant | EAR99 | 8533.40.40.00 | Chip / Die | |||||
|
VC080514C300DM
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | METAL OXIDE FILM | VARISTOR | 10 V | 0.3 J | SURFACE MOUNT | 125 °C | YES | 14 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | AVX CORP | CHIP, 0805 | not_compliant | EAR99 | 8533.40.40.00 | Chip / Die | |||||
|
VC080514C300
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | METAL OXIDE FILM | VARISTOR | 10 V | 0.3 J | SURFACE MOUNT | YES | 14 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | DUAL ENDED | WRAPAROUND | AVX CORP | ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | Chip / Die | ||||||||
|
VC080514C300TX
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 0.3 J | SURFACE MOUNT | 130 °C | YES | 14 V | e4 | 150 °C | -60 °C | 2 | RECTANGULAR PACKAGE | TR | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL | WRAPAROUND | AVX CORP | , | compliant | EAR99 | 8533.40.40.00 |