Filter Your Search
1 - 1 of 1 results
|
VC120645K900TP
Kyocera AVX Components
|
Check for Price | Yes | Active | VARISTOR | 35 V | 0.6 J | SURFACE MOUNT | YES | 45 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 1.6 mm | AVX CORP | CHIP, 1206, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | SMT |