Filter Your Search
1 - 10 of 20 results
|
VC121018J390DP
Kyocera AVX Components
|
$0.7546 | Yes | Yes | Active | VARISTOR | 13 V | 1.6 J | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 2.49 mm | AVX CORP | ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | SMT | ||||
|
VC121016J390RP
Kyocera AVX Components
|
$0.8230 | Yes | Active | VARISTOR | 13 V | 1.6 J | SURFACE MOUNT | YES | 16 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 2.49 mm | AVX CORP | compliant | EAR99 | 8533.40.40.00 | SMT | |||||||
|
VC121018J390TM
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | METAL OXIDE FILM | VARISTOR | 13 V | 1.5 J | SURFACE MOUNT | 125 °C | YES | 18 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | AVX CORP | Chip / Die, | not_compliant | EAR99 | 8533.40.40.00 | Chip / Die | |||||
|
VC121018J390T
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | METAL OXIDE FILM | VARISTOR | 1.5 J | SURFACE MOUNT | YES | 18 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | AVX CORP | compliant | EAR99 | 8533.40.40.00 | Chip / Die | |||||||||||
|
VC121018J390RM
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | METAL OXIDE FILM | VARISTOR | 13 V | 1.5 J | SURFACE MOUNT | 125 °C | YES | 18 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | AVX CORP | Chip / Die, | not_compliant | EAR99 | 8533.40.40.00 | Chip / Die | |||||
|
VC121018P390R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | METAL OXIDE FILM | VARISTOR | 3 J | SURFACE MOUNT | YES | 18 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | AVX CORP | compliant | EAR99 | 8533.40.40.00 | Chip / Die | |||||||||||
|
VC121018J390DX
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 1.5 J | SURFACE MOUNT | 130 °C | YES | 18 V | e4 | 150 °C | -60 °C | 2 | RECTANGULAR PACKAGE | TR | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL | WRAPAROUND | AVX CORP | compliant | EAR99 | 8533.40.40.00 | |||||||||
|
VC121016J390TP
Kyocera AVX Components
|
Check for Price | Yes | Active | VARISTOR | 13 V | 1.6 J | SURFACE MOUNT | YES | 16 V | e3 | 125 °C | -55 °C | 2 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 2.49 mm | AVX CORP | , | compliant | EAR99 | 8533.40.40.00 | SMT | ||||||
|
VC121018J390
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | METAL OXIDE FILM | VARISTOR | 13 V | 1.5 J | SURFACE MOUNT | YES | 18 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | DUAL ENDED | WRAPAROUND | AVX CORP | ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | Chip / Die | ||||||||
|
VC121018J390TX
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 1.5 J | SURFACE MOUNT | 130 °C | YES | 18 V | e4 | 150 °C | -60 °C | 2 | RECTANGULAR PACKAGE | TR | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL | WRAPAROUND | AVX CORP | , | compliant | EAR99 | 8533.40.40.00 |