Filter Your Search
1 - 10 of 17 results
|
VC121026H560DP
Kyocera AVX Components
|
$0.7868 | Yes | Yes | Active | VARISTOR | 18 V | 1.2 J | SURFACE MOUNT | YES | 26 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 2.49 mm | AVX CORP | ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | SMT | |||||
|
VC121026H560TP
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | VARISTOR | 18 V | 1.2 J | SURFACE MOUNT | YES | 26 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 2.49 mm | AVX CORP | Chip / Die, | compliant | EAR99 | 8533.40.40.00 | SMT | |||||
|
VC121022R440RP
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | VARISTOR | VC | AVX CORP | , | compliant | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||
|
VC121026H560D
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | METAL OXIDE FILM | VARISTOR | 1.2 J | SURFACE MOUNT | YES | 26 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | AVX CORP | compliant | EAR99 | 8533.40.40.00 | Chip / Die | ||||||||||||
|
VC121022R440TP
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | VARISTOR | VC | AVX CORP | , | compliant | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||
|
VC121026H560RP
KYOCERA Corporation
|
Check for Price | Active | VARISTOR | KYOCERA CORP | , | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
VC121026H560DX
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 1.2 J | SURFACE MOUNT | 130 °C | YES | 26 V | e4 | 150 °C | -60 °C | 2 | RECTANGULAR PACKAGE | TR | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL | WRAPAROUND | AVX CORP | , | compliant | EAR99 | 8533.40.40.00 | |||||||||
|
VC121026H560TX
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 1.2 J | SURFACE MOUNT | 130 °C | YES | 26 V | e4 | 150 °C | -60 °C | 2 | RECTANGULAR PACKAGE | TR | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL | WRAPAROUND | AVX CORP | compliant | EAR99 | 8533.40.40.00 | ||||||||||
|
VC121026H560R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | METAL OXIDE FILM | VARISTOR | 1.2 J | SURFACE MOUNT | YES | 26 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | AVX CORP | compliant | EAR99 | 8533.40.40.00 | Chip / Die | ||||||||||||
|
VC121026H560TM
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | METAL OXIDE FILM | VARISTOR | 18 V | 1.2 J | SURFACE MOUNT | 125 °C | YES | 26 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | AVX CORP | CHIP, 1210 | not_compliant | EAR99 | 8533.40.40.00 | Chip / Die |