Filter Your Search
1 - 1 of 1 results
|
VCAN16A2-03S-E3-18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 28 V | 50 nA | 18.6 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 16 V | 2 | AVALANCHE | 20 V | 145 W | 16 V | R-PDSO-G3 | IEC-61000-4-2, 4-5 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOT-23, 3 PIN | unknown | EAR99 | 8541.10.00.50 | 2019-09-20 | Vishay |