Filter Your Search
1 - 1 of 1 results
|
VCAN36C2-03GHE3-08
Vishay Intertechnologies
|
Check for Price | Yes | Active | 66 V | 50 nA | 42 V | SILICON | 39 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 36 V | 2 | AVALANCHE | 45 V | 120 W | 36 V | R-PDSO-G3 | AEC-Q101; IEC-61000-4-2, 4-5 | 175 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | Vishay |