Filter Your Search
1 - 5 of 5 results
|
VCAS04AG183R0YAT1A
Kyocera AVX Components
|
Check for Price | Yes | Active | VARISTOR | 14 V | SURFACE MOUNT | YES | 18 V | AEC-Q200 | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | AVX CORP | CHIP, 0402 | compliant | EAR99 | 8533.40.40.00 | |||||||||||
|
VCAS04AG183R0YA11A
Kyocera AVX Components
|
Check for Price | Active | VARISTOR | 14 V | SURFACE MOUNT | YES | 18 V | e4 | AEC-Q200 | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | AVX CORP | CHIP, 0402 | compliant | EAR99 | 8533.40.40.00 | ||||||||||
|
VCAS04AG183R0YA1TA
Kyocera AVX Components
|
Check for Price | Active | VARISTOR | 14 V | SURFACE MOUNT | YES | 18 V | e4 | AEC-Q200 | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | AVX CORP | CHIP, 0402 | compliant | EAR99 | 8533.40.40.00 | ||||||||||
|
VCAS04AG183R0YATWA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | VARISTOR | 14 V | SURFACE MOUNT | YES | 18 V | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | SMT | |||||||
|
VCAS04AG183R0YATTA
Kyocera AVX Components
|
Check for Price | Active | VARISTOR | 14 V | SURFACE MOUNT | YES | 18 V | e3 | AEC-Q200 | 2 | RECTANGULAR PACKAGE | TR | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | AVX CORP | , | compliant | EAR99 | 8533.40.40.00 |