Filter Your Search
1 - 3 of 3 results
|
VCAS080514C300DP
Kyocera AVX Components
|
$0.2354 | Yes | Active | 6 mW | VARISTOR | 10 V | 0.3 J | SURFACE MOUNT | YES | 14 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT | |||
|
VCAS080514C300TP
Kyocera AVX Components
|
Check for Price | Active | 6 mW | VARISTOR | 10 V | 0.3 J | SURFACE MOUNT | YES | 14 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8533.40.40.00 | SMT | ||||
|
VCAS080514C300RP
Kyocera AVX Components
|
Check for Price | Yes | Active | 6 mW | VARISTOR | 10 V | 0.3 J | SURFACE MOUNT | YES | 14 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | AVX CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT |