Filter Your Search
1 - 3 of 3 results
|
VCAS121026H560DP
Kyocera AVX Components
|
$0.6471 | Yes | Active | 18 mW | VARISTOR | 18 V | 1.2 J | SURFACE MOUNT | YES | 26 V | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 2.49 mm | AVX CORP | , | compliant | EAR99 | 8533.40.40.00 | SMT | ||||
|
VCAS121026H560RP
Kyocera AVX Components
|
Check for Price | Active | 18 mW | VARISTOR | 18 V | 1.2 J | SURFACE MOUNT | YES | 26 V | e2 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 2.49 mm | AVX CORP | CHIP, 1210 | compliant | EAR99 | 8533.40.40.00 | SMT | |||
|
VCAS121026H560TP
Kyocera AVX Components
|
Check for Price | Active | 18 mW | VARISTOR | 18 V | 1.2 J | SURFACE MOUNT | YES | 26 V | e2 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 2.49 mm | AVX CORP | CHIP, 1210 | compliant | EAR99 | 8533.40.40.00 | SMT |