Filter Your Search
1 - 2 of 2 results
|
VCC1-E3D-33M333
Vectron International
|
Check for Price | Yes | Yes | Transferred | 33.333 MHz | 50 % | 50 pF | 5 V | CMOS | TRISTATE ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 1.4mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
VCC1-E3D-33M333
Microsemi Corporation
|
Check for Price | Yes | Transferred | 33.333 MHz | 50 % | 50 pF | 5 V | CMOS | TRISTATE ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.4mm | MICROSEMI CORP | compliant | Clock |