Filter Your Search
1 - 10 of 1,283 results
|
VCC1-F6B-19M6608
Vectron International
|
Check for Price | Yes | Yes | Transferred | 19.6608 MHz | 50 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.5mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
VCC1-F6B-98M304
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 98.304 MHz | 50 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | 2 ns | NO | 2 ns | 50 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | SMD, 4 PIN | |||
|
VCC1-F6B-15M625
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 15.625 MHz | 50 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | 6 ns | NO | 6 ns | 7 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | SMD, 4 PIN | |||
|
VCC1-F6B-20M2752
Microsemi Corporation
|
Check for Price | Transferred | 20.2752 MHz | 50 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.6mm | MICROSEMI CORP | unknown | Clock | ||||||||
|
VCC1-F6B-9M830
Vectron International
|
Check for Price | Yes | Yes | Transferred | 9.83 MHz | 50 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||
|
VCC1-F6B-16M776
Microsemi Corporation
|
Check for Price | Transferred | 16.776 MHz | 50 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.6mm | MICROSEMI CORP | unknown | Clock | ||||||||
|
VCC1-F6B-46M2321
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 46.2321 MHz | 50 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | 4 ns | NO | 4 ns | 20 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | SMD, 4 PIN | |||
|
VCC1-F6B-52M416
Vectron International
|
Check for Price | Yes | Yes | Transferred | 52.416 MHz | 50 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.5mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
VCC1-F6B-32M000
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 32 MHz | 50 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | 4 ns | NO | 4 ns | 20 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | SMD, 4 PIN | |||
|
VCC1-F6B-13M560
Vectron International
|
Check for Price | Yes | Yes | Transferred | 13.56 MHz | 50 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.5mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock |