Filter Your Search
1 - 5 of 5 results
|
VCC6-QCF-106M250000_SNPB
Vectron International
|
Check for Price | Transferred | 106.25 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 98 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | Clock | |||||||
|
VCC6-QCF-106M250000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 106.25 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 98 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | compliant | Clock | ||
|
VCC6-QCF-106M250000
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 106.25 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 98 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||
|
VCC6-QCF-106M250000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 106.25 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 98 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | compliant | Clock | |||
|
VCC6-QCF-106M250000_SNPB
Microsemi Corporation
|
Check for Price | Transferred | 106.25 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 98 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock |