Filter Your Search
1 - 10 of 48 results
|
|
VCF4812QBO-400WR3-N
MORNSUN
|
Check for Price | Yes | Active | 48 V | 12 V | 80 V | 36 V | 22.8 V | 25.2 V | 33 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 95 % | 0.5 % | 0.75 % | 1 | UNDER VOLTAGE; OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; THERMAL | 0.053025 Vrms | HYBRID | 400 W | 100 ms | R-XDMA-P8 | BS; CE; CS; EN; IEC; UKCA | 85 °C | -40 °C | EN 62368-1 | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.4 mm | 1/4 BRICK PACKAGE-8 | EAR99 | ||
|
|
VCF4812EBO-120WFR3-N
MORNSUN
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 36 V | 10.8 V | 13.2 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 93.5 % | 0.5 % | 0.75 % | 1 | UNDER VOLTAGE;OVER CURRENT;OVER VOLTAGE;OVER TEMPERATURE;SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 120 W | 100 ms | R-XDMA-P8 | BS; CE; CS; EN; IEC; UKCA | 100 °C | -40 °C | EN 62368-1 | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 13.2 mm | EAR99 | |||
|
|
VCF4824EBO-75WFR3-N
MORNSUN
|
Check for Price | Yes | Active | 48 V | 24 V | 75 V | 36 V | 21.6 V | 26.4 V | 3.125 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.75 % | 1 | UNDER VOLTAGE; OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; THERMAL | 0.04418 Vrms | HYBRID | 75 W | 100 ms | R-XDMA-P8 | 100 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 13.2 mm | EAR99 | ||||||
|
|
VCF4805EBO-120WFR3-N
MORNSUN
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 24 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92.5 % | 0.5 % | 0.75 % | 1 | UNDER VOLTAGE;OVER CURRENT;OVER VOLTAGE;OVER TEMPERATURE;SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 120 W | 100 ms | R-XDMA-P8 | BS; CE; CS; EN; IEC; UKCA | 100 °C | -40 °C | EN 62368-1 | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 13.2 mm | EAR99 | |||
|
|
VCF4812QBO-400WFR3
MORNSUN
|
Check for Price | Yes | Active | 48 V | 12 V | 80 V | 36 V | 22.8 V | 25.2 V | 33 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 95 % | 0.5 % | 0.75 % | 1 | UNDER VOLTAGE; OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; THERMAL | 0.053025 Vrms | HYBRID | 400 W | 100 ms | R-XDMA-P8 | BS; CE; CS; EN; IEC; UKCA | 85 °C | -40 °C | EN 62368-1 | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 56 mm | 62 mm | 15.2 mm | 1/4 BRICK PACKAGE-8 | EAR99 | ||
|
|
VCF4828QBO-400WFR3-N
MORNSUN
|
Check for Price | Yes | Active | 48 V | 28 V | 80 V | 36 V | 53.2 V | 58.8 V | 14.2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 95 % | 0.5 % | 0.75 % | 1 | UNDER VOLTAGE; OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; THERMAL | 0.07777 Vrms | HYBRID | 400 W | 100 ms | R-XDMA-P8 | BS; CE; CS; EN; IEC; UKCA | 85 °C | -40 °C | EN 62368-1 | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 56 mm | 62 mm | 15.2 mm | 1/4 BRICK PACKAGE-8 | EAR99 | ||
|
|
VCF4805EBO-50WR3-N
MORNSUN
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.75 % | 1 | INPUT UNDER VOLTAGE; OUTPUT OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 50 W | 100 ms | R-XDMA-P8 | EN | 100 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 10.19 mm | EAR99 | |||||
|
|
VCF4812EBO-75WFR3-N
MORNSUN
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 36 V | 10.8 V | 13.2 V | 6.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 93.5 % | 0.5 % | 0.75 % | 1 | UNDER VOLTAGE; OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; THERMAL | 0.053025 Vrms | HYBRID | 75 W | 100 ms | R-XDMA-P8 | 100 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 13.2 mm | EAR99 | ||||||
|
|
VCF4824EBO-100WR3-N
MORNSUN
|
Check for Price | Yes | Active | 48 V | 24 V | 75 V | 36 V | 21.6 V | 26.4 V | 4.17 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92.5 % | 0.5 % | 0.75 % | 1 | UNDER VOLTAGE;OVER CURRENT;OVER VOLTAGE;OVER TEMPERATURE;SHORT CIRCUIT | 0.0441875 Vrms | HYBRID | 100 W | 100 ms | R-XDMA-P8 | BS; CE; CS; EN; IEC; UKCA | 100 °C | -40 °C | EN 62368-1 | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 10.19 mm | 1/8 BRICK PACKAGE-8 | EAR99 | ||
|
|
VCF4828QBO-400WHR3-N
MORNSUN
|
Check for Price | Yes | Active | 48 V | 28 V | 80 V | 36 V | 53.2 V | 58.8 V | 14.2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 95 % | 0.5 % | 0.75 % | 1 | UNDER VOLTAGE; OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; THERMAL | 0.07777 Vrms | HYBRID | 400 W | 100 ms | R-XDMA-P8 | BS; CE; CS; EN; IEC; UKCA | 85 °C | -40 °C | EN 62368-1 | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 26.1 mm | 1/4 BRICK PACKAGE-8 | EAR99 |