Filter Your Search
1 - 3 of 3 results
|
VCO191-773U(Y)
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 786 MHz | 10 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.6 V | 400 mV | 21 MHz/V | 786 MHz | 760 MHz | -3 dBm | -109 dBc/Hz | 8 mA | 3.15 V | 2.85 V | Not Qualified | 85 °C | -35 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.37SQ,154 | YES | 9.4996mm x 9.4996mm x 3.302mm | RF MICRO DEVICES INC | unknown | |||||
|
VCO191-773U(Y)
Qorvo
|
Check for Price | Yes | Obsolete | 786 MHz | 10 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.6 V | 400 mV | 21 MHz/V | 786 MHz | 760 MHz | -3 dBm | -109 dBc/Hz | 8 mA | 3.15 V | 2.85 V | Not Qualified | 85 °C | -35 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.37SQ,154 | YES | 9.4996mm x 9.4996mm x 3.302mm | QORVO INC | compliant | LCC8,.37SQ,154 | ||||
|
VCO191-773U
RF Micro Devices Inc
|
Check for Price | Obsolete | 10 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.6 V | 400 mV | 18 MHz/V | 786 MHz | 760 MHz | -3 dBm | -109 dBc/Hz | 8 mA | 3.15 V | 2.85 V | e0 | 85 °C | -35 °C | TIN LEAD | 9.4996mm x 9.4996mm x 3.302mm | RF MICRO DEVICES INC | unknown |