Filter Your Search
1 - 3 of 3 results
|
VCO191-836U(Y)
Qorvo
|
Check for Price | Yes | Obsolete | 849 MHz | 10 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.6 V | 400 mV | 21 MHz/V | 849 MHz | 823 MHz | -3 dBm | -108 dBc/Hz | 8 mA | 3.15 V | 2.85 V | Not Qualified | 85 °C | -35 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.37SQ,154 | YES | 9.5mm x 9.5mm x 3.3mm | QORVO INC | ROHS COMPLIANT PACKAGE | compliant | ||||||
|
VCO191-836U
RF Micro Devices Inc
|
Check for Price | Obsolete | 10 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.6 V | 400 mV | 18 MHz/V | 849 MHz | 823 MHz | -3 dBm | -108 dBc/Hz | 8 mA | 3.15 V | 2.85 V | e0 | 85 °C | -35 °C | TIN LEAD | 9.4996mm x 9.4996mm x 3.302mm | RF MICRO DEVICES INC | unknown | |||||||||||||
|
VCO191-836U(Y)
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 849 MHz | 10 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.6 V | 400 mV | 21 MHz/V | 849 MHz | 823 MHz | -3 dBm | -108 dBc/Hz | 8 mA | 3.15 V | 2.85 V | Not Qualified | 85 °C | -35 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.37SQ,154 | YES | 9.5mm x 9.5mm x 3.3mm | RF MICRO DEVICES INC | ROHS COMPLIANT PACKAGE | unknown | 5A991.G | 8517.70.00.00 |