Filter Your Search
1 - 8 of 8 results
|
VDRH05B025AME
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 100 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | FLAME PROOF | 25 V | 1.5 J | 125 °C | NO | 31 V | e3 | CUL; IEC; UL; VDE | 150 °C | -40 °C | 2 | DISK PACKAGE | AMMO PACK | MATTE TIN OVER NICKEL | RADIAL | WIRE | 11 mm | 7 mm | 4.2 mm | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | ||||
|
VDRH05B025TLE
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 100 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | FLAME PROOF | 25 V | 1.5 J | 125 °C | NO | 31 V | e3 | CUL; IEC; UL; VDE | 150 °C | -40 °C | 2 | DISK PACKAGE | TR | MATTE TIN OVER NICKEL | RADIAL | WIRE | 11 mm | 7 mm | 4.2 mm | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | EAR99 | 8533.40.40.00 | ||
|
VDRH05B030BME
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | THROUGH HOLE MOUNT | Radial-var | VARISTOR | METAL OXIDE FILM | 30 V | 1.8 J | 125 °C | NO | 38 V | e3 | CECC42000 | 150 °C | -40 °C | 2 | DISK PACKAGE | AMMO PACK | MATTE TIN OVER NICKEL | RADIAL | WIRE | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | EAR99 | 8533.40.40.00 | |||||||
|
VDRH05B035TME
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 100 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | FLAME PROOF | 35 V | 2.2 J | 125 °C | NO | 45 V | e3 | CUL; IEC; UL; VDE | 150 °C | -40 °C | 2 | DISK PACKAGE | TR | MATTE TIN OVER NICKEL | RADIAL | WIRE | 11 mm | 7 mm | 4.8 mm | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | ||||
|
VDRH05B030TSE
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 100 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | FLAME PROOF | 30 V | 1.8 J | 125 °C | NO | 38 V | e3 | CUL; IEC; UL; VDE | 150 °C | -40 °C | 2 | DISK PACKAGE | TR | MATTE TIN OVER NICKEL | RADIAL | WIRE | 9 mm | 7 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | ||||
|
VDRH05B011BKE
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 100 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | FLAME PROOF | 11 V | 0.7 J | 125 °C | NO | 14 V | e3 | CUL; IEC; UL; VDE | 150 °C | -40 °C | 2 | DISK PACKAGE | BULK | MATTE TIN OVER NICKEL | RADIAL | WIRE | 11 mm | 7 mm | 3.4 mm | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | ||||
|
VDRH05B040AKE
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | THROUGH HOLE MOUNT | Radial-var | VARISTOR | METAL OXIDE FILM | 40 V | 2.6 J | 125 °C | NO | 56 V | e3 | CECC42000 | 150 °C | -40 °C | 2 | DISK PACKAGE | AMMO PACK | MATTE TIN OVER NICKEL | RADIAL | WIRE | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | EAR99 | 8533.40.40.00 | |||||||
|
VDRH05B020AME
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE FILM | FLAME PROOF | 20 V | 1.3 J | 125 °C | NO | 26 V | e3 | CUL; IEC; UL; VDE | 150 °C | -40 °C | 2 | DISK PACKAGE | AMMO PACK | MATTE TIN OVER NICKEL | RADIAL | WIRE | 11 mm | 7 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown |