Filter Your Search
1 - 10 of 10 results
|
VDRH10G040BKE
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | FLAME PROOF | 40 V | 9.8 J | 125 °C | NO | 56 V | e3 | CUL; IEC; UL; VDE | 150 °C | -40 °C | 2 | DISK PACKAGE | BULK | MATTE TIN OVER NICKEL | RADIAL | WIRE | 16.5 mm | 12 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | ||||
|
VDRH10G014BSE
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | FLAME PROOF | 14 V | 3.2 J | 125 °C | NO | 18 V | e3 | CUL; IEC; UL; VDE | 150 °C | -40 °C | 2 | DISK PACKAGE | BULK | MATTE TIN OVER NICKEL | RADIAL | WIRE | 14.5 mm | 12 mm | 3.8 mm | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | ||||
|
VDRH10G035BSE
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE FILM | FLAME PROOF | 35 V | 8.1 J | 125 °C | NO | 45 V | e3 | CUL; IEC; UL; VDE | 150 °C | -40 °C | 2 | DISK PACKAGE | BULK | MATTE TIN OVER NICKEL | RADIAL | WIRE | 14.5 mm | 12 mm | 5.2 mm | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | |||||
|
VDRH10G040ASE
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | FLAME PROOF | 40 V | 9.8 J | 125 °C | NO | 56 V | e3 | CUL; IEC; UL; VDE | 150 °C | -40 °C | 2 | DISK PACKAGE | AMMO PACK | MATTE TIN OVER NICKEL | RADIAL | WIRE | 14.5 mm | 12 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | EAR99 | 8533.40.40.00 | ||
|
VDRH10G040TSE
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | FLAME PROOF | 40 V | 9.8 J | 125 °C | NO | 56 V | e3 | CUL; IEC; UL; VDE | 150 °C | -40 °C | 2 | DISK PACKAGE | TR | MATTE TIN OVER NICKEL | RADIAL | WIRE | 14.5 mm | 12 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | EAR99 | 8533.40.40.00 | ||
|
VDRH10G035BLE
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | THROUGH HOLE MOUNT | Radial-var | VARISTOR | METAL OXIDE FILM | 35 V | 8.1 J | 125 °C | NO | 45 V | e3 | CECC42000 | 150 °C | -40 °C | 2 | DISK PACKAGE | BULK | MATTE TIN OVER NICKEL | RADIAL | WIRE | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | EAR99 | 8533.40.40.00 | |||||||
|
VDRH10G017ASE
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | FLAME PROOF | 17 V | 3.9 J | 125 °C | NO | 22 V | e3 | CUL; IEC; UL; VDE | 150 °C | -40 °C | 2 | DISK PACKAGE | AMMO PACK | MATTE TIN OVER NICKEL | RADIAL | WIRE | 14.5 mm | 12 mm | 4.1 mm | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | EAR99 | 8533.40.40.00 | ||
|
VDRH10G011ASE
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | FLAME PROOF | 11 V | 2.6 J | 125 °C | NO | 14 V | e3 | CUL; IEC; UL; VDE | 150 °C | -40 °C | 2 | DISK PACKAGE | AMMO PACK | MATTE TIN OVER NICKEL | RADIAL | WIRE | 14.5 mm | 12 mm | 3.8 mm | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | ||||
|
VDRH10G025BSE
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | FLAME PROOF | 25 V | 5.6 J | 125 °C | NO | 31 V | e3 | CUL; IEC; UL; VDE | 150 °C | -40 °C | 2 | DISK PACKAGE | BULK | MATTE TIN OVER NICKEL | RADIAL | WIRE | 14.5 mm | 12 mm | 4.6 mm | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | ||||
|
VDRH10G011TLE
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | FLAME PROOF | 11 V | 2.6 J | 125 °C | NO | 14 V | e3 | CUL; IEC; UL; VDE | 150 °C | -40 °C | 2 | DISK PACKAGE | TR | MATTE TIN OVER NICKEL | RADIAL | WIRE | 16.5 mm | 12 mm | 3.8 mm | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown |