Filter Your Search
1 - 10 of 133 results
|
EMVE101ARA220MHA0G
Chemi-Con
|
Check for Price | Yes | Active | 22 µF | 100 V | 100 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.12 | e6 | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NIPPON CHEMI-CON CORP | , 3533 | compliant | EAR99 | |||||||
|
EMVE101ARA221MLN0S
Chemi-Con
|
Check for Price | Yes | Active | 220 µF | 100 V | 750 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 660 µA | 0.1 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, 15 INCH | YES | Matte Tin (Sn) | FLAT | 16 mm | 21.5 mm | 17 mm | 17 mm | NIPPON CHEMI-CON CORP | CHIP | compliant | EAR99 | |||||||
|
EMVE101ARA101MKE0S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 100 µF | 100 V | 380 mA | 20 % | 5451 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVE | 105 °C | -40 °C | 2 | SMT | TR | 13.5 mm | 13.7 mm | 13 mm | UNITED CHEMI-CON INC | compliant | EAR99 | ||||||||||||||||
|
EMVE101ADC101MKE0S
Chemi-Con
|
Check for Price | Active | 100 µF | 100 V | 380 mA | 20 % | 5151 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SOLVENT PROOF | 300 µA | 0.10 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | YES | TIN | FLAT | NIPPON CHEMI-CON CORP | , 5151 | unknown | EAR99 | ||||||||||||
|
EMVE101APA220MHA0G
Chemi-Con
|
Check for Price | Yes | Active | 22 µF | 100 V | 100 mA | 20 % | 3533 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 105 °C | -40 °C | 2 | SMT | TR | Tin/Bismuth (Sn/Bi) | 10 mm | 9 mm | 8.3 mm | NIPPON CHEMI-CON CORP | , 3533 | compliant | EAR99 | ||||||||||||||
|
EMVE101APA330MJA0G
Chemi-Con
|
Check for Price | Yes | Active | 33 µF | 100 V | 150 mA | 20 % | 4341 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 105 °C | -40 °C | 2 | SMT | TR | Tin/Bismuth (Sn/Bi) | 10 mm | 11 mm | 10.3 mm | NIPPON CHEMI-CON CORP | , 4341 | compliant | EAR99 | ||||||||||||||
|
EMVE101ADB101MLH0S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 100 µF | 100 V | 450 mA | 20 % | 7167 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVE | 105 °C | -40 °C | 2 | SMT | TR | 16.5 mm | 18 mm | 17 mm | UNITED CHEMI-CON INC | , 7167 | compliant | EAR99 | |||||||||||||||
|
EMVE101ATR470MKE0S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 47 µF | 100 V | 250 mA | 20 % | 5451 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVE | 105 °C | -40 °C | 2 | SMT | Tray | 13.5 mm | 13.7 mm | 13 mm | UNITED CHEMI-CON INC | , 5451 | compliant | EAR99 | |||||||||||||||
|
EMVE101ADB101MKE0S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 100 V | 380 mA | 20 % | 5151 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVE | 300 µA | MVE | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, CARDBOARD, 15 INCH | YES | Matte Tin (Sn) | ONE SURFACE | 13.5 mm | 13.7 mm | 13 mm | NIPPON CHEMI-CON CORP | , 5151 | compliant | EAR99 | |||||
|
EMVE101ADA680MKE0S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 100 V | 300 mA | 20 % | 5151 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVE | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | Tin (Sn) | FLAT | NIPPON CHEMI-CON CORP | , 5151 | compliant | EAR99 |