Filter Your Search
1 - 2 of 2 results
|
VE81F-30M000
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 MHz | 35 % | 5 V | TTL | 4.5 V | 500 mV | 100 ppm | 30 MHz | 1 MHz | 35 mA | 5.25 V | 4.75 V | 40/60 % | Not Qualified | 50 °C | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.4 | YES | RALTRON ELECTRONICS CORP | SMDIP6,.4 | compliant | Clock | ||
|
VE81F-30M000T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 MHz | 35 % | 5 V | TTL | 4.5 V | 500 mV | 100 ppm | 30 MHz | 1 MHz | 35 mA | 5.25 V | 4.75 V | 45/55 % | Not Qualified | 50 °C | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.4 | YES | RALTRON ELECTRONICS CORP | compliant | Clock |