Filter Your Search
1 - 2 of 2 results
|
VE83E-30M01-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 30.01 MHz | 25 % | 5 V | ACMOS | 4.5 V | 500 mV | 75 ppm | 160 MHz | 30.01 MHz | 50 mA | 5.25 V | 4.75 V | 45/55 % | Not Qualified | 50 °C | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.4 | YES | RALTRON ELECTRONICS CORP | compliant | Clock | ||
|
VE83E-30M01
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 30.01 MHz | 25 % | 5 V | ACMOS | 4.5 V | 500 mV | 75 ppm | 160 MHz | 30.01 MHz | 50 mA | 5.25 V | 4.75 V | 40/60 % | Not Qualified | 50 °C | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.4 | YES | RALTRON ELECTRONICS CORP | compliant | Clock |