Filter Your Search
1 - 1 of 1 results
|
VESD05A2-03GHG3-08
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11.5 V | 53 pF | 100 nA | 7.26 V | SILICON | 6.85 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | 7.65 V | 100 W | 5 V | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOT-323, 3 PIN | unknown | EAR99 | 8541.10.00.50 | 2019-04-15 | Vishay |