Filter Your Search
1 - 1 of 1 results
|
VFC100BG1
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 0.01 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -28.5 V | -7.5 V | -15 V | 1 | 14 MHz | 10 V | 28.5 V | 7.5 V | COMMERCIAL EXTENDED | R-CDIP-T16 | Not Qualified | 85 °C | -25 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 |