Filter Your Search
1 - 3 of 3 results
|
VFC110AP
Texas Instruments
|
$21.9805 | Yes | Yes | Active | 15 V | 0.1 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -18 V | -8 V | -15 V | 1 | 4 MHz | 10 V | 16 mA | 18 V | 8 V | OTHER | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 19.18 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
VFC110APG4
Texas Instruments
|
$25.7280 | Yes | Obsolete | 15 V | 0.1 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -18 V | -8 V | -15 V | 1 | 4 MHz | 10 V | 16 mA | 18 V | 8 V | OTHER | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 19.18 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
VFC110AP
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 0.1 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -18 V | -8 V | -15 V | 1 | 4 MHz | 10 V | 16 mA | 18 V | 8 V | OTHER | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-14 | unknown | 8542.39.00.01 |