Filter Your Search
1 - 1 of 1 results
|
VFC62BG
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 0.03 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -10 V | -20 V | -13 V | -15 V | 1 | 1 MHz | 14.8 V | 7.5 mA | 20 V | 13 V | BIPOLAR | OTHER | R-CDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |