Filter Your Search
1 - 2 of 2 results
|
VFH2521-FREQ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 25 % | 15 pF | 5 V | HCMOS/TTL | VFH2521 | 4 ns | NO | 105 MHz | 1 MHz | 4 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 85 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.7mm x 5.2mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | ||
|
VFH2521-FREQ
CTS Corporation
|
Check for Price | Yes | Active | 25 % | 15 pF | 5 V | HCMOS/TTL | VFH2521 | 4 ns | NO | 105 MHz | 1 MHz | 4 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 85 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.7mm x 5.2mm x 1.9mm | CTS CORP | unknown | Clock |