Filter Your Search
1 - 2 of 2 results
|
VFTX300-GCGF-10MHZ
CTS Corporation
|
Check for Price | Yes | Obsolete | 10 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 18 ppm | 800 mV | 2.625 V | 2.375 V | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | CTS CORP | compliant | Sine | ||||
|
VFTX300-GCGF-10MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | VFTX300 | NO | 18 ppm | 800 mV | 2.625 V | 2.375 V | 60 °C | -10 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | CTS VALPEY CORP | unknown | Sine |