Filter Your Search
1 - 1 of 1 results
|
VFXO203-BGH-24.000MHZ
CTS Corporation
|
Check for Price | Yes | Active | 24 MHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 7 mA | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.09X.12,83/65 | YES | 3.2mm x 2.5mm x 1.2mm | CTS CORP | SMD, 4 PIN | unknown | Clock |