Filter Your Search
1 - 1 of 1 results
|
VFXO401-BGEBDT-100MHZ
CTS Corporation
|
Check for Price | Yes | Active | 100 MHz | 50 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 800 ps | NO | 800 ps | 66 mA | 2.63 V | 2.38 V | 45/55 % | LVDS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | GOLD OVER NICKEL | 7.2mm x 5.2mm x 1.9mm | CTS CORP | SMD, 6 PIN | unknown | Clock |