Filter Your Search
1 - 2 of 2 results
|
VG4616321AQ-8HR
Vanguard International Semiconductor Corporation
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 6 ns | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 3.4 mm | 20 mm | 14 mm | VANGUARD INTERNATIONAL SEMICONDUCTOR CORP | QFP | QFP, | 100 | unknown | EAR99 | 8542.32.00.02 | ||
|
VG4616321AQ-8H
Vanguard International Semiconductor Corporation
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 6 ns | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 3.4 mm | 20 mm | 14 mm | VANGUARD INTERNATIONAL SEMICONDUCTOR CORP | QFP | QFP, | 100 | unknown | EAR99 | 8542.32.00.02 |