Filter Your Search
1 - 10 of 63 results
|
VGS-25-48
CUI Inc
|
$27.6998 | Yes | Yes | Obsolete | 115 V | 48 V | 264 V | 88 V | 43.2 V | 52.8 V | 570 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 27.36 W | R-XXMA-X5 | CE, TUV, UL | 70 °C | -20 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 51.5 mm | 78.5 mm | CUI INC | , | compliant | EAR99 | |||||||||||||
|
VGS-25-15
CUI Inc
|
$27.6998 | Yes | Obsolete | 115 V | 15 V | 264 V | 88 V | 13.5 V | 16.5 V | 1.7 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 25.5 W | R-XXMA-X5 | CE, TUV, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 51.5 mm | 78.5 mm | CUI INC | , | compliant | EAR99 | ||||||||||||
|
VGS-25-24
CUI Inc
|
$30.5582 | Yes | Yes | Obsolete | 115 V | 24 V | 264 V | 88 V | 21.6 V | 26.4 V | 1.1 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 26.4 W | R-XXMA-X5 | CE, TUV, UL | 70 °C | -20 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 51.5 mm | 78.5 mm | CUI INC | MODULE-5 | compliant | EAR99 | |||||||||||||
|
VGS-25-12
CUI Inc
|
$30.5582 | Yes | Yes | Obsolete | 115 V | 12 V | 264 V | 88 V | 10.8 V | 13.2 V | 2.1 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 25.2 W | R-XXMA-X5 | CE, TUV, UL | 70 °C | -20 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 51.5 mm | 78.5 mm | CUI INC | MODULE-5 | compliant | EAR99 | |||||||||||||
|
VGS-25-3.3
CUI Inc
|
$30.5582 | Yes | Obsolete | 115 V | 3.3 V | 264 V | 88 V | 2.97 V | 3.63 V | 6 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 74 % | 0.5 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | 19.8 W | R-XXMA-X5 | CE, TUV, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 51.5 mm | 78.5 mm | CUI INC | , | compliant | EAR99 | ||||||||||||
|
VGS-200B-48
CUI Inc
|
$31.8968 | Yes | Active | 115 V | 48 V | 132 V | 90 V | 43.2 V | 52.8 V | 4.4 A | 1 | NO | YES | 65 kHz | IT ALSO HAS 180V TO 264V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE | 0.0707 Vrms | HYBRID | COMMERCIAL | 211.2 W | 1.5 s | R-XXMA-X | CB, CE, EN, IEC, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 115 mm | 215 mm | CUI INC | , | compliant | EAR99 | 2018-07-19 | CUI Inc. | |||||
|
VGS-200B-24
CUI Inc
|
$31.8968 | Yes | Active | 115 V | 24 V | 132 V | 90 V | 21.6 V | 26.4 V | 8.8 A | 1 | NO | YES | 65 kHz | IT ALSO HAS 180V TO 264V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89.5 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE | 0.053025 Vrms | HYBRID | OTHER | 211.2 W | 1.5 s | R-XXMA-X10 | CB, CE, EN, IEC, UL | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 115 mm | 215 mm | CUI INC | PACKAGE-10 | compliant | EAR99 | 2018-07-19 | CUI Inc. | ||||
|
VGS-200B-12
CUI Inc
|
$31.8968 | Yes | Active | 115 V | 12 V | 132 V | 90 V | 10.8 V | 13.2 V | 17 A | 1 | NO | YES | 65 kHz | IT ALSO HAS 180V TO 264V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87.5 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE | 0.053025 Vrms | HYBRID | OTHER | 204 W | 1.5 s | R-XXMA-X10 | CB, CE, EN, IEC, UL | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 115 mm | 215 mm | CUI INC | PACKAGE-10 | compliant | EAR99 | 2018-08-07 | CUI Inc. | ||||
|
VGS-250B-48
CUI Inc
|
$37.7340 | Yes | Active | 115 V | 48 V | 264 V | 90 V | 43.2 V | 52.8 V | 5.2 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 89.5 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.0707 Vrms | HYBRID | 249.6 W | 1.5 s | R-XXMA-X | IEC, EN, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 115 mm | 215 mm | 31.3 mm | CUI INC | compliant | EAR99 | 2018-08-07 | CUI Inc. | |||||||||
|
VGS-250B-12
CUI Inc
|
$37.7340 | Yes | Active | 115 V | 12 V | 264 V | 90 V | 10.8 V | 13.2 V | 20.8 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.053025 Vrms | HYBRID | OTHER | 249.6 W | 1.5 s | R-XXMA-X | IEC, EN, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 115 mm | 215 mm | 31.3 mm | CUI INC | PACKAGE-10 | compliant | EAR99 | 2018-08-07 | CUI Inc. |