Filter Your Search
1 - 10 of 24 results
|
VHD6031035FA000100-10.000M
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 10 MHz | 15 pF | 3.3 V | CMOS | VHD6031035 | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.15 V | 150 mV | 6 ns | NO | 100 ppm | 6 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 40 °C | -15 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 5.0mm x 3.2mm x 1.35mm | PLETRONICS INC | compliant | Clock | ||||||
|
VHD6031035FA500100-16.384M
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 16.384 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.15 V | 150 mV | 6 ns | NO | 100 ppm | 6 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 40 °C | -15 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - electroplated | 5.0mm x 3.2mm x 1.35mm | PLETRONICS INC | compliant | Clock | |||||
|
VHD6031035FA250050-108.000M
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 108 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.15 V | 150 mV | 6 ns | NO | 50 ppm | 6 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 40 °C | -15 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - electroplated | 5.0mm x 3.2mm x 1.35mm | PLETRONICS INC | compliant | Clock | |||||
|
VHD6031035FA250050-10.000M
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 10 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.15 V | 150 mV | 6 ns | NO | 50 ppm | 6 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 40 °C | -15 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - electroplated | 5.0mm x 3.2mm x 1.35mm | PLETRONICS INC | compliant | Clock | |||||
|
VHD6031035FA500100-108.000M
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 108 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.15 V | 150 mV | 6 ns | NO | 100 ppm | 6 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 40 °C | -15 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - electroplated | 5.0mm x 3.2mm x 1.35mm | PLETRONICS INC | compliant | Clock | |||||
|
VHD6031035FA250100-108.000M
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 108 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.15 V | 150 mV | 6 ns | NO | 100 ppm | 6 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 40 °C | -15 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - electroplated | 5.0mm x 3.2mm x 1.35mm | PLETRONICS INC | compliant | Clock | |||||
|
VHD6031035FA000100-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.15 V | 150 mV | 6 ns | NO | 100 ppm | 108 MHz | 10 MHz | 6 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 40 °C | -15 °C | SURFACE MOUNT | 6 | YES | GOLD | 5.0mm x 3.2mm x 1.35mm | PLETRONICS INC | compliant | Clock | |||||
|
VHD6031035FA000100-16.384M
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 16.384 MHz | 15 pF | 3.3 V | CMOS | VHD6031035 | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.15 V | 150 mV | 6 ns | NO | 100 ppm | 6 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 40 °C | -15 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 5.0mm x 3.2mm x 1.35mm | PLETRONICS INC | compliant | Clock | ||||||
|
VHD6031035FA000050-10.000M
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 10 MHz | 15 pF | 3.3 V | CMOS | VHD6031035 | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.15 V | 150 mV | 6 ns | NO | 50 ppm | 6 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 40 °C | -15 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 5.0mm x 3.2mm x 1.35mm | PLETRONICS INC | compliant | Clock | ||||||
|
VHD6031035FA500050-16.384M
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 16.384 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.15 V | 150 mV | 6 ns | NO | 50 ppm | 6 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 40 °C | -15 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - electroplated | 5.0mm x 3.2mm x 1.35mm | PLETRONICS INC | compliant | Clock |