Filter Your Search
1 - 5 of 5 results
|
VHF25-08IO7
IXYS Corporation
|
$8.0058 | Yes | Yes | Transferred | 16 kA | 5 mA | 50 mA | 25 mA | 800 V | 25.12 A | SCR | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | 1.5 V | 200 A | 800 V | R-XUFM-X6 | e4 | Not Qualified | 125 °C | -40 °C | ISOLATED | 0 | 0 | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD OVER NICKEL | UNSPECIFIED | UPPER | IXYS CORP | ECOPAC-6 | 6 | compliant | EAR99 | 8541.30.00.80 | |||
|
VHF25-12IO7
IXYS Corporation
|
$8.3899 | Yes | Yes | Transferred | 16 kA | 5 mA | 50 mA | 25 mA | 1.2 kV | 25.12 A | SCR | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | 1.5 V | 200 A | 1.2 kV | R-XUFM-X6 | e4 | Not Qualified | 125 °C | -40 °C | ISOLATED | 0 | 0 | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD OVER NICKEL | UNSPECIFIED | UPPER | IXYS CORP | ECOPAC-6 | 6 | compliant | EAR99 | 8541.30.00.80 | |||
|
VHF25-08IO7
Littelfuse Inc
|
$13.4629 | Yes | Active | 16 kA | 5 mA | 50 mA | 25 mA | 800 V | 25.12 A | SCR | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | 1.5 V | 200 A | 800 V | R-XUFM-X6 | e4 | Not Qualified | 125 °C | -40 °C | ISOLATED | 0 | 0 | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD OVER NICKEL | UNSPECIFIED | UPPER | LITTELFUSE INC | FLANGE MOUNT, R-XUFM-X6 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
VHF25-12IO7
Littelfuse Inc
|
$14.1456 | Yes | Active | 16 kA | 5 mA | 50 mA | 25 mA | 1.2 kV | 25.12 A | SCR | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | 1.5 V | 200 A | 1.2 kV | R-XUFM-X6 | e4 | Not Qualified | 125 °C | -40 °C | ISOLATED | 0 | 0 | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD OVER NICKEL | UNSPECIFIED | UPPER | LITTELFUSE INC | FLANGE MOUNT, R-XUFM-X6 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
VHF25-06IO7
IXYS Corporation
|
Check for Price | Yes | Obsolete | 16 kA | 5 mA | 50 mA | 25 mA | 600 V | 25.12 A | SCR | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN FREE-WHEELING DIODE | 1.5 V | 200 A | 600 V | R-XUFM-X6 | e4 | Not Qualified | 125 °C | -40 °C | ISOLATED | 0 | 0 | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | UNSPECIFIED | UPPER | IXYS CORP | ECOPAC-6 | 6 | not_compliant | EAR99 | 8541.30.00.80 |