Filter Your Search
1 - 10 of 826 results
|
|
VI-R030Y-XXXX
Vicor Corporation
|
Check for Price | No | Active Unconfirmed | 12 V | 24 V | 20 V | 10 V | 12 V | 26.4 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 12.7 mm | EAR99 | ||
|
|
VI-R0331-XXXX
Vicor Corporation
|
Check for Price | No | Active Unconfirmed | 12 V | 24 V | 20 V | 10 V | 12 V | 26.4 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 12.7 mm | EAR99 | ||
|
|
VI-R03YZ-XXXX
Vicor Corporation
|
Check for Price | No | Active Unconfirmed | 12 V | 24 V | 20 V | 10 V | 12 V | 26.4 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 12.7 mm | EAR99 | ||
|
|
VI-R0M31-XXXX
Vicor Corporation
|
Check for Price | No | Active Unconfirmed | 12 V | 10 V | 20 V | 10 V | 5 V | 11 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 12.7 mm | EAR99 | ||
|
|
VI-R0002-XXXX
Vicor Corporation
|
Check for Price | No | Active Unconfirmed | 12 V | 5 V | 20 V | 10 V | 2.5 V | 5.5 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 12.7 mm | EAR99 | ||
|
|
VI-R043Z-XXXX
Vicor Corporation
|
Check for Price | No | Active Unconfirmed | 12 V | 48 V | 20 V | 10 V | 24 V | 52.8 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 12.7 mm | EAR99 | ||
|
|
VI-R0Z3Z-XXXX
Vicor Corporation
|
Check for Price | No | Active Unconfirmed | 12 V | 2 V | 20 V | 10 V | 1 V | 2.2 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 135 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 12.7 mm | EAR99 | ||
|
|
VI-R0403-XXXX
Vicor Corporation
|
Check for Price | No | Active Unconfirmed | 12 V | 48 V | 20 V | 10 V | 24 V | 52.8 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 12.7 mm | EAR99 | ||
|
|
VI-R0033-XXXX
Vicor Corporation
|
Check for Price | No | Active Unconfirmed | 12 V | 5 V | 20 V | 10 V | 2.5 V | 5.5 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 12.7 mm | EAR99 | ||
|
|
VI-R0ZZY-XXXX
Vicor Corporation
|
Check for Price | No | Active Unconfirmed | 12 V | 2 V | 20 V | 10 V | 1 V | 2.2 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 109.5 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 12.7 mm | EAR99 |