Filter Your Search
1 - 1 of 1 results
|
|
VI-R0010-XXXX
Vicor Power
|
Check for Price | No | Active Unconfirmed | 12 V | 5 V | 20 V | 10 V | 2.5 V | 5.5 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 12.7 mm | EAR99 |