Filter Your Search
1 - 1 of 1 results
|
|
VI-R2011-CWYY
Vicor Power
|
Check for Price | Active | 36 V | 5 V | 56 V | 21 V | 2.5 V | 5.5 V | 3 | NO | YES | ALSO AVAILABLE OUTPUT =12,12V | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XXMA-X23 | 85 °C | -25 °C | 23 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | 124.5 mm | 185.9 mm | 15.7 mm | MODULE | EAR99 |