Parametric results for: VI-R2013-CYYY under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: vir2013cyyy
Select parts from the table below to compare.
Compare
Compare
VI-R2013-CYYY
Vicor Power
Check for Price Active 36 V 5 V 56 V 21 V 2.5 V 5.5 V 3 NO YES ALSO AVAILABLE OUTPUT =12,24V DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID OTHER 150 W R-XXMA-X23 85 °C -25 °C 23 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 124.5 mm 185.9 mm 15.7 mm MODULE EAR99